|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-MUSB-K152-30
Manufacturer Part #:

MUSB-K152-30

Manufacturer:

Description:
USB Connectors MICRO-AB USB RECEPT R/A PCB MOUNT IP67
Mouser Online Catalog Page 1,485, Mouser Online Catalog
PDF Page 1,485, PDF Catalog Page
MUSB-K152-30 Datasheet MUSB-K152-30 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Micro USB Type AB Connectors
Gender: Female
Termination Style: Solder Tail
Number of Ports: 1 Port
Current Rating: 1 A
Brand: Amphenol Commercial Products
Connector Type: Micro USB Type AB Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
IP Rating: IP67
Mounting Angle: Right
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: MUSB
Shell Plating: Nickel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
ZX40-B-5S-UNIT(12) USB Connectors 11,299
ZX40-SLDB USB Connectors 16,401
MUSB-D111-30 USB Connectors 697
DX4RNW5HJ3R1000 USB Connectors 9,267
ZX40-B-SLDA USB Connectors 6,748
DCP-USBCB-SC USB Connectors 98
MUSB-2K15-015BP USB Connectors 248
Real Time Availability
Stock:
1,040 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.59
10:
$8.41
25:
$8.34
50:
$7.24
100:
$6.76
200:
$6.31
400:
$5.93
$5.52

To add to a project, please Log In.

165954354 142743781 142473124 120129873 188087941 175490677 112251026 134256363 102261304 112182318 143080215 152174287 167858023 133542889 172639243