Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 523-M81714/3-DB1
Manufacturer Part #: M81714/3-DB1
Manufacturer: Amphenol Industrial
Description: Terminal Blocks TERMINAL JUNCTION
PDF Data Sheet

Manufacturer: Amphenol
Product Category: Terminal Blocks
RoHS: No
Number of Positions / Contacts: 1
Current Rating: 13 A
Mounting Style: DIN Rail
Termination Style: IDC / IDT
Housing Material: Polyerithrimide
Product: DIN Rail Terminal Blocks
Contact Plating: Gold
Type: Wire to Wire


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 15 Weeks
Enter Quantity: Minimum: 118
    Multiples: 1
Pricing (USD)
118 $16.26
 
More: Get Quote

To add to a project, please Log In.