Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-LUSBA11100
Manufacturer Part #:

LUSBA11100

Manufacturer:

Description: USB Connectors Right angle type A w/positive lock tab
Silverlight Page 1,482, Mouser Enhanced Catalog
PDF Page 1,482, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Standard: USB
Number of Ports: 1
Gender: Female
Current Rating: 1.5 A
Connector Type: USB Type A Receptacle with latch
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Features: Stainless steel locking tab
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Insulator Color: Black
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
762 Can Ship Immediately

On Order: 2520 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.14
  10: $2.03
  25: $1.90
  50: $1.77
  100: $1.49
  500: $1.43
  1,000: $1.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
LM22675MRE-5.0/NOPB
DC/DC Switching Converters 1A STEP-DOWN VLTG REG
Texas Instruments
1: $3.48
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
10086118-001RLF
I/O Connectors ESATA/USB 2 IN 1 REVERSE DIP TYPE
FCI
1: $2.90
LCMXO640C-3TN100C
CPLD - Complex Programmable Logic Devices 640 LUTS ...
Lattice
1: $9.25
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
CDCVF2310PW
Clock Buffer CLOCK BUFFER
Texas Instruments
1: $5.51
KC5032C40.0000C30E00
Standard Clock Oscillators 40MHz 3.3Volts Enable
AVX
1: $3.00
J0G-0003NL
Ethernet & Telecom Connectors 1x1 LOW PROFILE , GI ...
Pulse
1: $9.67
TPA3100D2PHP
Audio Amplifiers 20 W Stereo Class-D Audio Amp
Texas Instruments
1: $8.21
34691-0200
Automotive Connectors STAC64 RA HDR 20 CKT 0 CKT B ...
Molex
1: $2.89
RM-0505S
DC/DC Converters 0.25W DC/DC 1kV UNREG 5Vin 5Vout
RECOM Power
1: $6.09
LFXP2-8E-5TN144C
FPGA - Field Programmable Gate Array 8K LUTs 100I/ ...
Lattice
1: $16.90
70553-0036
Headers & Wire Housings R/A HDR 2P low profile sin ...
Molex
1: $0.88
39380-0103
Fixed Terminal Blocks 6.34MM 3 CKT 300V
Molex
1: $1.82
ABLS2-25.000MHZ-D4YF-T
Crystals 25.0MHz 30ppm FUND. 18pF -40C+85C
ABRACON
1: $0.64
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
415-0031-018
RF Cable Assemblies PLG/BLHD JCK 316 18"
Johnson / Emerson Connectivity Solutions
1: $14.89

165954354 151199720 107753859 193714150 178274381 102100837 139426286 150559282