Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-H4SSE6U
Manufacturer Part #:

H4SSE6UA

Manufacturer:

Description:
Hook-up Wire PwrCable Black 10AWG of 6500
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 23
Voltage Rating: 600 V
Wire Gauge - AWG: 10 AWG
Maximum Temperature: + 90 C
Jacket Color: Black
Brand: Amphenol Industrial
Tradename: Helios
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,380.00
  5: Quote

To add to a project, please Log In.


This product is also available in:
162736888 197912663 127732640 170220770 176235496 179804822 139059028