Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-H4SSD4U
Manufacturer Part #:

H4SSD4UA

Manufacturer:

Description: Hook-up Wire PwrCable Black 12AWG of 6500
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 19 x 25
Voltage Rating: 600 V
Wire Gauge - AWG: 12 AWG
Maximum Temperature: + 90 C
Jacket Color: Black
Brand: Amphenol Industrial
Tradename: Helios
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,470.00
  5: $1,960.30

To add to a project, please Log In.


This product is also available in:
127732640 176235496 179804822 139059028 170220770 162736888 197912663