Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-ER43BB31
Manufacturer Part #:

ER43BB31

Manufacturer:

Description: Automotive Connectors E-POWER RECPT 400A 3P BUSBAR ELEC NK
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,714, Mouser Online Catalog
PDF Page 1,714, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: No
Product: Connectors
Series: ePower
Number of Positions: 3
Gender: Female
Termination Style: Busbar
Contact Plating: Nickel
Brand: Amphenol Industrial
Current Rating: 400 A
Tradename: ePower
Type: Receptacle
Voltage Rating: 1 kV
Part # Aliases: 10-643579-231
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $221.89
  2: $180.45
  5: $164.27
  10: $153.32
  25: $149.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
13824830-B
Automotive Connectors ASM CONN 2M SHIELD PACK HV28 ...
Delphi Connection Systems
1: $36.89

122280293 170625758 138329583 197347295 132632562 172639243 119317326 167858023 194194343 143080215 186413678