Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-ER43BB11
Manufacturer Part #:

ER43BB11

Manufacturer:

Description:
Automotive Connectors 3P ePower 400A Receptacle Busbar
Mouser Online Catalog Page 1,714, Mouser Online Catalog
PDF Page 1,714, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 3
Gender: Female
Mounting Style: Bus Bar
Contact Plating: Nickel
Series: ePower
Brand: Amphenol Industrial
Contact Material: Aluminum
Current Rating: 400 A
Number of Rows: 1
Tradename: ePower
Type: Receptacle
Voltage Rating: 800 VDC to 1 kVDC
Part # Aliases: C10-643580-011
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $262.50
  5: $238.38
  10: $218.51
  25: $191.56
  50: $190.22

To add to a project, please Log In.

152187168 157899254 122280293 165954354 170625758 197347295 196848456 119317326 143080215 132632562 172639243 138329583 167858023 186413678 194194343