|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-ER23BB11
Manufacturer Part #:

ER23BB11

Manufacturer:

Description:
Automotive Connectors 3P ePower 200A Receptacle Busbar
Mouser Online Catalog Page 1,654, Mouser Online Catalog
PDF Page 1,654, PDF Catalog Page
ER23BB11 Datasheet ER23BB11 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 3 Position
Gender: Female
Mounting Style: Bus Bar
Contact Plating: Nickel
Series: ePower
Brand: Amphenol Industrial
Contact Material: Aluminum
Current Rating: 200 A
Number of Rows: 1 Row
Tradename: ePower
Type: Receptacle
Voltage Rating: 800 VDC to 1 kVDC
Part # Aliases: C10-643572-011
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M22520/1-01 Circular MIL Spec Tools, Hardware & Accessories 7
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$184.46
5:
$167.06
10:
$165.90
25:
$161.13
50:
$154.28

To add to a project, please Log In.

152187168 122280293 157899254 165954354 170625758 197347295 196848456 188776535 143080215 132632562 172639243 167858023 186413678 194194343 119317326 138329583