Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-EP439511
Manufacturer Part #:

EP439511

Manufacturer:

Description:
Automotive Connectors 400A 3P Plug 95mm2 Electroless Nickel
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,714, Mouser Online Catalog
PDF Page 1,714, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 3
Series: ePower
Brand: Amphenol Industrial
Current Rating: 400 A
Tradename: ePower
Type: Plug
Part # Aliases: C10-643579-311
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0SPF025.T Specialty Fuses 19
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $153.72
  25: $144.11
  100: $101.66

To add to a project, please Log In.

122280293 197347295 170625758 132632562 119317326 186413678 143080215 167858023 194194343 138329583 172639243