|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-EP427011
Manufacturer Part #:

EP427011

Manufacturer:

Description:
Automotive Connectors 2P ePower 400A Plug 70mm2 Wire
Mouser Online Catalog Page 1,654, Mouser Online Catalog
PDF Page 1,654, PDF Catalog Page
EP427011 Datasheet EP427011 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 2 Position
Gender: Pin (Male)
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Nickel
Series: ePower
Brand: Amphenol Industrial
Contact Material: Aluminum
Current Rating: 400 A
Number of Rows: 1 Row
Tradename: ePower
Type: Plug
Voltage Rating: 800 VDC to 1 kVDC
Part # Aliases: C10-643577-211
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M22520/1-01 Circular MIL Spec Tools, Hardware & Accessories 7
ImageMfr. Part #DescriptionStock 
64320-1311 Automotive Connectors 446
2-964296-1 Automotive Connectors 15,968
1-1394765-1 Automotive Connectors 683
947C971K102DLHS Film Capacitors 75
2-964294-1 (Cut Strip) Automotive Connectors 6,400
967635-1 Automotive Connectors 3,270
940C20P22K-F Film Capacitors 418
64320-1301 Automotive Connectors 2,706
MP915-3.00-1% Thick Film Resistors - Through Hole 51
ER42BB11 Automotive Connectors 15
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$159.53
5:
$150.57
10:
$143.59
25:
$142.00
50:
$132.61

To add to a project, please Log In.

152187168 122280293 157899254 165954354 170625758 197347295 196848456 188776535 143080215 167858023 186413678 194194343 172639243 119317326 138329583 132632562