|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-EP223511
Manufacturer Part #:

EP223511

Manufacturer:

Description:
Automotive Connectors 2P ePower 200A Plug 35mm2 Wire
Mouser Online Catalog Page 1,654, Mouser Online Catalog
PDF Page 1,654, PDF Catalog Page
EP223511 Datasheet EP223511 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 2 Position
Gender: Pin (Male)
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Nickel
Series: ePower
Brand: Amphenol Industrial
Contact Material: Aluminum
Current Rating: 200 A
Number of Rows: 1 Row
Packaging: Bulk
Tradename: ePower
Type: Plug
Voltage Rating: 800 VDC to 1 kVDC
Part # Aliases: C10-643569-211
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M22520/1-01 Circular MIL Spec Tools, Hardware & Accessories 7
ImageMfr. Part #DescriptionStock 
HFBR-RUD100Z Fiber Optic Cables 48
ER22BB11 Automotive Connectors 13
19034-0005 Terminals 8,178
995g1 Heavy Duty Power Connectors 10
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$130.86
5:
$124.55
10:
$115.10
25:
$112.62
50:
$104.84

To add to a project, please Log In.

152187168 122280293 157899254 165954354 170625758 197347295 196848456 188776535 119317326 132632562 138329583 172639243 143080215 167858023 186413678 194194343