United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 523-DSRFLM2X6A3F
Manufacturer Part #:

DSRFLM2X6A3F

Manufacturer:

Description: Mounting Hardware 2MM x 6MM Screw
Lifecycle: New At Mouser
Customers Also Bought...
Share |

Manufacturer: Amphenol
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
950 Can Ship Immediately

On Order: 0

Factory Lead-Time: 12 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $0.16
10: $0.14
25: $0.12
100: $0.11
500: $0.09
1,000: $0.08
5,000: $0.075
10,000: $0.07
50,000: $0.065
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
180250-0001
LED Lighting Lenses with Holder ILLUMITEX LED HOLD ...
Molex
1: $2.63
Q3-0.005-00-101
Thermal Interface Products Q-PAD PWR MOD .005 2.50 ...
Bergquist Company
1: $0.48
RACD60-1050/OF
LED Power Supplies 60W AC/DC LED PW SUP 90-264Vin ...
RECOM Power
1: $45.09
AD446S-500F1
LED Lighting Modules Horticulture F1
Illumitex
1: $12.60