Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-CTL-17
Manufacturer Part #:

CTL-17

Manufacturer:

Description: Crimpers HD-BNC crimp tool with .0
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Crimpers
RoHS: RoHS Compliant Details
Product: Crimpers
Description/Function: CTL Series Crimp Tool
Brand: Amphenol RF
Series: Tools
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $133.40
  2: $128.50
  5: $123.60
  10: $115.29
  25: $108.23
  50: $106.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
227-T2000
RF Connector Tools HD-BNC Mating Tool
Amphenol RF
1: $80.54
34-1042
RF Connectors / Coaxial Connectors HD-BNC(M)STR BE ...
Amphenol RF
1: $8.47
350777-1
Pin & Socket Connectors PLUG HOUSE 2 POS
TE Connectivity / AMP
1: $0.40
227-1490
Hand Tools HD-BNC Spanner Nut Tool
Amphenol RF
1: $49.25
34-1025
RF Connectors / Coaxial Connectors BNC Male 75 Ohm ...
Amphenol RF
1: $8.23
132J30019X
D-Sub Contacts COAX CONTACT FEMALE FOR 179 187
CONEC
1: $8.55
131J30019X
D-Sub Contacts COAX CONTACT MALE FOR 179 187
CONEC
1: $6.93

124316131 103473579 115941238 139897181 185009833 199936611 127732640 152856390 195415359 151881810 130890134