Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-CTL-15
Manufacturer Part #:

CTL-15

Manufacturer:

Description:
Crimpers MMCX CRIMP TOOL BELDEN 735A 8218
Mouser Online Catalog Page 1,509, Mouser Online Catalog
PDF Page 1,509, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Crimpers
RoHS: Not Applicable
Brand: Amphenol RF
Product: Crimpers
Type: Crimp Tools
Fits Cable/Wire: Belden 735A, 821B
Series: Tools
Part # Aliases: 361-9189 82C1276
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $335.65
  5: $288.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
34-1026
RF Connectors / Coaxial Connectors BNC Male 75 Ohm ...
Amphenol RF
1: $13.01

151881810 130890134 103473579 152856390 127732640 195415359 115941238 139897181 124316131 185009833 199936611