Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 523-C10-639323-000
Manufacturer Part #: C10-639323-000
Manufacturer: Amphenol
Description: Cardedge & Backplane Connectors 3.0 mm Power-Blok PCB Mount
Silverlight Page 1,368, Mouser Enhanced Catalog
PDF Page 1,368, PDF Catalog Page
PDF Data Sheet

Manufacturer: Amphenol
Product Category: Cardedge & Backplane Connectors
Contact Plating: Silver
Contact Material: Copper Alloy
Gender: Female / Male
Mounting Style: Press Fit
Termination Style: Pin
Current Rating: 70 A
Product: Backplane Headers & Connectors


Availability 
Stock: 
137 Can Ship Immediately
50 Can Ship in 5 Days

On Order: 0

Factory Lead-Time: 15 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $16.35
5 $15.22
10 $14.05
25 $13.63
 
More: Get Quote

To add to a project, please Log In.
162993048