Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 523-C70210M00825240
Manufacturer Part #: C 702 10M008 252 40
Manufacturer: Amphenol Tuchel
Description: Memory Card Connectors PCB Slimline XXS C702E
Silverlight Page 1,349, Mouser Enhanced Catalog
PDF Page 1,349, PDF Catalog Page
PDF Data Sheet

Manufacturer: Amphenol
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SIM
Mounting Style: SMD/SMT
Termination Style: Solder Pad
Number of Rows: 1
Number of Contacts: 8
Current Rating: 1 A
Voltage Rating: 15 V
Contact Plating: Gold over Nickel
Features: Push-pull type media ejection


Availability 
Stock: 
0

On Order: 1578 View Delivery Dates

Factory Lead-Time: 12 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $3.02
10 $2.76
25 $2.54
100 $2.35
500 $2.19
1,000 $2.05
 
More: Get Quote

To add to a project, please Log In.
179376653 682250139