Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-AT62-210-1231
Manufacturer Part #:

AT62-210-1231

Manufacturer:

Description:
Automotive Connectors Female 12-14 AWG Machined Contact
Mouser Online Catalog Page 1,707, Mouser Online Catalog
PDF Page 1,707, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol SINE Systems
Product: Terminals
Gender: Female
Contact Plating: Gold
Series: AT
Contact Material: Copper Alloy
Factory Pack Quantity: 5000
Type: Female
Part # Aliases: 14R5611 427-00460462-210-1231
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT62-201-16141 Automotive Connectors 42,611
AT60-220-1231 Automotive Connectors 4,449
AHD10-9-1939P Automotive Connectors 633
AT04-2P Automotive Connectors 5,998
AT06-4S Automotive Connectors 2,644
AT06-6S Automotive Connectors 4,934
AW2S Automotive Connectors 4,216
AW2P Automotive Connectors 6,091
AW4P Automotive Connectors 2,620
AW4S Automotive Connectors 1,800
Real Time Availability
Stock:
1,899 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.72
  100: $1.59
  500: $1.07
  1,000: $0.949
  5,000: $0.839
  10,000: $0.827

To add to a project, please Log In.

149499240 143785542 158411629 158411629 152462550 152462550 132805087 170625758 192706541 165954354 197347295 197607619 143080215 167858023 186413678 194194343 132632562 138329583 172639243