Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-AT62-203-12141
Manufacturer Part #:

AT62-203-12141

Manufacturer:

Description:
Automotive Connectors Socket Contact #12 Nickel
Mouser Online Catalog Page 3,155, Mouser Online Catalog
PDF Page 3,155, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Series: ATP
Gender: Female
Contact Plating: Nickel
Wire Gauge Range: 12
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Current Rating: 25 A
Housing Material: Copper
Insulation Resistance: 1000 mOhms
Operating Temperature Range: - 55 C to + 125 C
Factory Pack Quantity: 5000
Type: Female
Part # Aliases: 0462-203-12141
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,645 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.26
  100: $1.14
  500: $1.03
  1,000: $0.95
  5,000: $0.876
  10,000: $0.812

To add to a project, please Log In.

158411629 192706541 143044917 152462550 132805087 170625758 165954354 197347295 197607619 143785542 138329583 172639243 132632562 143080215 167858023 186413678 194194343