Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-AT62-201-16141
Manufacturer Part #:

AT62-201-16141

Manufacturer:

Description: Automotive Connectors TERM 16 SOCKET 16-18 AWG
Mouser Online Catalog Page 1,707, Mouser Online Catalog
PDF Page 1,707, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Series: AT
Gender: Female
Contact Plating: Nickel
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Factory Pack Quantity: 5000
Type: Female
Part # Aliases: 0462-201-16141
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24,795 Can Ship Immediately

On Order: 15000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  100: $0.461
  500: $0.436
  1,000: $0.426
  5,000: $0.324
  10,000: $0.322
  25,000: $0.317

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
W2-S
Headers & Wire Housings WEDGE LOCK FOR 2P PLUG HOU ...
TE Connectivity / Deutsch
1: $0.26
T495D226K035ATE300
Tantalum Capacitors - Solid SMD 35volts 22uF 10% E ...
Kemet
1: $1.39
AT60-202-16141
Automotive Connectors TERM 16 PIN 16-18 AWG
Amphenol SINE Systems
1: $0.32
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
LM1117MP-1.8/NOPB
LDO Voltage Regulators 800MA LDO LINEAR REG
Texas Instruments
1: $1.06
SN75176BDR
RS-485 Interface IC Differential Bus
Texas Instruments
1: $0.80
ABM7-12.000MHZ-D2Y-T
Crystals 12.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
CRCW06034K70FKEA
Thick Film Resistors - SMD 1/10watt 4.7Kohms 1%
Vishay / Dale
1: $0.08
AT06-4S
Automotive Connectors Plug 4 Way
Amphenol SINE Systems
1: $0.99
AT06-3S
Automotive Connectors Plug 3 Way
Amphenol SINE Systems
1: $0.77
STM1061N31WX6F
Supervisory Circuits 3.1V Active Lo Open Drain Vol ...
STMicroelectronics
1: $0.61
LPC2129FBD64/01,15
ARM Microcontrollers - MCU ARM7 256KF/16KR/CAN
NXP Semiconductors
1: $14.09
P6SMB33CA
TVS Diodes - Transient Voltage Suppressors TVS SUR ...
Littelfuse
1: $0.52
AW6S
Automotive Connectors 6 Pin Plug Wedge
Amphenol SINE Systems
1: $0.20
AT06-2S
Automotive Connectors Plug 2 Way
Amphenol SINE Systems
1: $1.08
AW3S
Automotive Connectors 3 Pin Plug Wedge
Amphenol SINE Systems
1: $0.10
AW2S
Automotive Connectors 2 Pin Plug Wedge
Amphenol SINE Systems
1: $0.10
AW2P
Automotive Connectors 2 Pin Receptacle Plug
Amphenol SINE Systems
1: $0.10
AW12S
Automotive Connectors 12 Pin Plug Wedge
Amphenol SINE Systems
1: $0.21
AW4S
Automotive Connectors 4 Pin Plug Wedge
Amphenol SINE Systems
1: $0.15

192706541 143785542 158411629 152462550 132805087 170625758 165954354 197347295 197607619 143080215 132632562 138329583 172639243 167858023 186413678 194194343