|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-AT62-16-0622
Manufacturer Part #:

AT62-16-0622

Manufacturer:

Description:
Automotive Connectors Female Cont Stamped/ Formed 18-20 AWG Nic
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol SINE Systems
Product: Terminals
Gender: Female
Mounting Style: Wire
Termination Style: Crimp
Contact Plating: Nickel
Series: AT, AHD
Contact Material: Copper Alloy
Mounting Method: Crimp
Packaging: Reel
Factory Pack Quantity: 4000
Type: Female
Part # Aliases: 427-0042
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT62-14-0122 Automotive Connectors 13,013
AT60-14-0122 Automotive Connectors 13,869
AT04-4P Automotive Connectors 1,401
AT06-4S Automotive Connectors 186
A114017 Automotive Connectors 24,551
AT60-16-0622 Automotive Connectors 13,996
AW4S Automotive Connectors 2,835
AW12S Automotive Connectors 907
AW12P Automotive Connectors 1,330
AW4P Automotive Connectors 3,969
Real Time Availability
Stock:
21,602 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.48
100:
$0.44
500:
$0.408
$0.387
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.345
$0.143
$0.138
$0.134

To add to a project, please Log In.

149499240 192706541 143785542 152462550 158411629 132805087 170625758 165954354 197607619 143080215 132632562 138329583 172639243 197347295 167858023 186413678 194194343