|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-AT62-16-0122
Manufacturer Part #:

AT62-16-0122

Manufacturer:

Description:
Automotive Connectors Female Cont Stamped/ Formed 16-18 AWG Nic
Mouser Online Catalog Page 1,645, Mouser Online Catalog
PDF Page 1,645, PDF Catalog Page
AT62-16-0122 Datasheet AT62-16-0122 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol SINE Systems
Product: Terminals
Gender: Female
Contact Plating: Nickel
Series: AT
Contact Material: Copper Alloy
Packaging: Reel
Factory Pack Quantity: 4000
Type: Female
Part # Aliases: 14R5608 427-0038 427-0063
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT06-2S Automotive Connectors 3,878
AT62-20-0122 Automotive Connectors 28,454
AT04-2P Automotive Connectors 4,972
AT60-16-0122 Automotive Connectors 25,812
AW2P Automotive Connectors 5,948
AW2S Automotive Connectors 4,854
AW4S Automotive Connectors 2,835
AW6S Automotive Connectors 1,175
AT60-16-0622 Automotive Connectors 13,996
AW3P Automotive Connectors 565
Real Time Availability
Stock:
17,160 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.24
100:
$0.22
500:
$0.204
$0.185
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.145
$0.141

To add to a project, please Log In.

149499240 192706541 143785542 158411629 152462550 132805087 170625758 165954354 197347295 197607619 143080215 186413678 167858023 194194343 132632562 138329583 172639243