|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-AT60-220-1231
Manufacturer Part #:

AT60-220-1231

Manufacturer:

Description:
Automotive Connectors Male Cont Machined Formed 12-14 AWG
Mouser Online Catalog Page 1,645, Mouser Online Catalog
PDF Page 1,645, PDF Catalog Page
AT60-220-1231 Datasheet AT60-220-1231 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol SINE Systems
Product: Terminals
Gender: Pin (Male)
Contact Plating: Gold
Series: AT
Contact Material: Copper Alloy
Factory Pack Quantity: 5000
Type: Male
Part # Aliases: 14R5606 427-0045
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT62-201-16141 Automotive Connectors 9,967
AHD16-9-1939S Automotive Connectors 1,643
AT04-2P Automotive Connectors 4,972
AT06-2S Automotive Connectors 3,878
AT62-210-1231 Automotive Connectors 1,120
AT06-4S Automotive Connectors 186
AW2P Automotive Connectors 5,948
AW2S Automotive Connectors 4,854
ATP06-2S Automotive Connectors 895
AWP-2S Automotive Connectors 626
Real Time Availability
Stock:
3,296 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.57
100:
$0.496
500:
$0.481
$0.466
$0.455
$0.45

To add to a project, please Log In.

149499240 192706541 143785542 158411629 152462550 132805087 170625758 165954354 197347295 197607619 143080215 132632562 138329583 172639243 167858023 186413678 194194343