Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-AT60-204-12141
Manufacturer Part #:

AT60-204-12141

Manufacturer:

Description: Automotive Connectors Pin Contact #12 Nickel
Mouser Online Catalog Page 3,155, Mouser Online Catalog
PDF Page 3,155, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Series: ATP
Gender: Male
Mounting Style: Wire
Contact Plating: Nickel
Wire Gauge Range: 12
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Current Rating: 25 A
Housing Material: Copper
Insulation Resistance: 1000 mOhms
Mounting Method: Crimp
Operating Temperature Range: - 55 C to + 125 C
Factory Pack Quantity: 5000
Type: Male
Part # Aliases: 0460-204-12141
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,755 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  100: $0.582
  500: $0.52
  1,000: $0.468
  5,000: $0.436
  10,000: $0.395
  25,000: $0.374

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000092
Programmers - Processor Based Arduino ISP programm ...
Arduino
1: $14.50
SRN2512-1R0M
Fixed Inductors 1uH 20% SMD 2512
Bourns
1: $0.24
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $16.72
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.07
66101-4
Pin & Socket Connectors GOLD SOCKET 18-16
TE Connectivity / AMP
1: $0.73
66099-4
Pin & Socket Connectors GOLD PIN 18-16 AWG
TE Connectivity / AMP
1: $0.74
A10464-01
Thermal Interface Products Tgon 820 A0 12x18" shee ...
Laird Technologies / Thermal Solutions
1: $10.14
CMDSH-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.62
AT62-201-16141
Automotive Connectors TERM 16 SOCKET 16-18 AWG
Amphenol SINE Systems
1: $0.48
AT60-202-16141
Automotive Connectors TERM 16 PIN 16-18 AWG
Amphenol SINE Systems
1: $0.32
AT62-203-12141
Automotive Connectors Socket Contact #12 Nickel
Amphenol SINE Systems
1: $1.26
AWP-4P
Automotive Connectors ATP Series 4 Way Wedgelock R ...
Amphenol SINE Systems
1: $0.36
AWP-2S
Automotive Connectors ATP Series 2 Pin Wedgelock P ...
Amphenol SINE Systems
1: $0.35
ATP06-2S
Automotive Connectors ATP Series Plug 2 Way
Amphenol SINE Systems
1: $1.54
ATP04-4P
Automotive Connectors ATP Series 4 Way Receptacle
Amphenol SINE Systems
1: $2.65
ATP04-2P
Automotive Connectors ATP Series 2 Way Receptacle
Amphenol SINE Systems
1: $2.48
293D335X9025B2TE3
Tantalum Capacitors - Solid SMD 3.3uF 25volts 10% ...
Vishay / Sprague
1: $0.30
BFG.1B.100.PCSG
Circular Push Pull Connectors 1B PLUG CAP GRAY
LEMO
1: $16.25
AWP-2P
Automotive Connectors ATP Series 2 Way Wedgelock R ...
Amphenol SINE Systems
1: $0.31
AWP-4S
Automotive Connectors ATP Series 4 Pin Wedgelock P ...
Amphenol SINE Systems
1: $0.18

167858023 186413678 194194343 143080215 132632562 138329583 172639243 192706541 158411629 143044917 152462550 132805087 170625758 165954354 143785542 197347295 197607619