|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-AT60-16-0622
Manufacturer Part #:

AT60-16-0622

Manufacturer:

Description:
Automotive Connectors Male Cont Stamped/ Formed 18-20 AWG Nic
Mouser Online Catalog Page 1,645, Mouser Online Catalog
PDF Page 1,645, PDF Catalog Page
AT60-16-0622 Datasheet AT60-16-0622 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol SINE Systems
Product: Terminals
Gender: Pin (Male)
Mounting Style: Wire
Contact Plating: Nickel
Series: AT
Contact Material: Copper Alloy
Mounting Method: Crimp
Packaging: Reel
Factory Pack Quantity: 4000
Type: Male
Part # Aliases: 427-0041
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT62-16-0622 Automotive Connectors 21,602
AT62-16-0122 Automotive Connectors 17,160
AT60-14-0122 Automotive Connectors 13,869
AT62-14-0122 Automotive Connectors 13,013
AW2P Automotive Connectors 5,951
AW4P Automotive Connectors 3,969
AW4S Automotive Connectors 2,860
AW2S Automotive Connectors 4,856
AW12P Automotive Connectors 1,330
AW3P Automotive Connectors 675
Real Time Availability
Stock:
14,996 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.12
100:
$0.105
500:
$0.099
$0.094
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.084
$0.069
$0.067
$0.065
$0.063

To add to a project, please Log In.

149499240 192706541 143785542 158411629 152462550 132805087 170625758 165954354 197347295 197607619 143080215 167858023 186413678 194194343 172639243 132632562 138329583