|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
654-AT60-16-0122
Manufacturer Part #:

AT60-16-0122

Manufacturer:

Description:
Automotive Connectors Male Cont Stamped/ Formed 16-18 AWG Nic
Mouser Online Catalog Page 1,645, Mouser Online Catalog
PDF Page 1,645, PDF Catalog Page
AT60-16-0122 Datasheet AT60-16-0122 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol SINE Systems
Product: Terminals
Gender: Pin (Male)
Contact Plating: Nickel
Series: AT
Contact Material: Copper Alloy
Packaging: Reel
Factory Pack Quantity: 4000
Type: Male
Part # Aliases: 14R5603 427-0037 427-0060
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT62-16-0122 Automotive Connectors 17,960
AT04-2P Automotive Connectors 5,500
AT06-2S Automotive Connectors 5,005
AT04-3P Automotive Connectors 1,700
AT04-6P Automotive Connectors 1,267
AW2P Automotive Connectors 6,451
AW2S Automotive Connectors 5,556
AW4P Automotive Connectors 3,969
AW6P Automotive Connectors 1,616
AW3P Automotive Connectors 775
Real Time Availability
Stock:
26,412 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.19
100:
$0.132
500:
$0.099
$0.093
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.09
$0.076
$0.072

To add to a project, please Log In.

149499240 143785542 158411629 152462550 132805087 192706541 170625758 165954354 197347295 197607619 143080215 167858023 186413678 194194343 132632562 138329583 172639243