Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-AT60-14-0144
Manufacturer Part #:

AT60-14-0144

Manufacturer:

Description:
Automotive Connectors STAMPED MALE CONTACT 14-16 AWG, AU PLATE
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Number of Positions: 1
Gender: Male
Termination Style: Crimp
Contact Plating: Gold
Series: AT
Brand: Amphenol Industrial
Contact Material: Copper Alloy
Packaging: Reel
Factory Pack Quantity: 4000
Type: Male
Part # Aliases: 1060-14-0144
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5850
Multiples: 1
Pricing (USD)
Reel of 4000
To purchase full reel, order in multiples of 4000:
Cut Tape
  5,850: $0.273
  8,000: $0.235
  24,000: $0.198
  48,000: $0.166
  100,000: Quote

To add to a project, please Log In.

192706541 143785542 158411629 152462550 132805087 170625758 165954354 197607619 172639243 132632562 167858023 186413678 194194343