|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-APH-NP-HDBNCP
Manufacturer Part #:

APH-NP-HDBNCP

Manufacturer:

Description:
RF Adapters - Between Series N Type Plug/HD-BNC Plug Test Adapter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Between Series
Side 1 RF Series: N
Side 1 Gender: Plug
Side 2 RF Series: HD-BNC
Side 2 Gender: Plug
Impedance: 75 Ohms
Frequency Range: DC to 4 GHz
Shell Plating: Passivated
Body Material: Stainless Steel
Contact Plating: Gold
Adapter Style: Straight
Brand: Amphenol RF
Connector Type: N HD-BNC
Contact Material: Beryllium Copper
Maximum Frequency: 4 GHz
Orientation: Straight
Series: Between Series Adapter
Part # Aliases: APH-NP-HDBNCP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
119 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 1
Pricing (USD)
100:
$39.69

To add to a project, please Log In.

151881810 168315195 169833950 187148441 189178040 196725853 134301909 169422732 172639243 167858023