Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-APH-NJ-HDBNCP
Manufacturer Part #:

APH-NJ-HDBNCP

Manufacturer:

Description:
RF Adapters - Between Series N Type Jack/HD-BNC Plug Test Adapter
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant Details
Side 1 RF Series: N
Side 1 Gender: Jack
Side 2 RF Series: HD-BNC
Side 2 Gender: Plug
Impedance: 75 Ohms
Contact Plating: Gold
Shell Plating: Passivated
Body Material: Stainless Steel
Brand: Amphenol RF
Connector Type: N HD-BNC
Contact Material: Beryllium Copper
Maximum Frequency: 4 GHz
Orientation: Straight
Series: Between Series Adapter
Part # Aliases: APH-NJ-HDBNCP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 25 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.26
  10: $49.16
  25: $44.90
  100: $38.55
  500: Quote

To add to a project, please Log In.

151881810 169833950 187148441 189178040 196725853 172639243 143080215 167858023