Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-APH-HDBNCP-SMAP
Manufacturer Part #:

APH-HDBNCP-SMAP

Manufacturer:

Description: RF Adapters - Between Series HD-BNC Plug/SMA Plug Adapter 50 Ohm
Lifecycle: New At Mouser
Mouser Online Catalog Page 1,505, Mouser Online Catalog
PDF Page 1,505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant By Exemption Details
Side 1 RF Series: HD-BNC
Side 1 Gender: Plug
Side 1 Polarity: Normal
Side 2 RF Series: SMA
Side 2 Gender: Plug
Side 2 Polarity: Normal
Impedance: 50 Ohms
Adapter Style: Straight
Frequency Range: 6 GHz
Contact Plating: Gold
Shell Plating: Nickel
Body Material: Brass
Brand: Amphenol RF
Connector Type: HD-BNC SMA
Contact Material: Beryllium Copper
Maximum Frequency: 6 GHz
Orientation: Straight
Series: HD-BNC
Tradename: HD-BNC
Part # Aliases: APH-HDBNCP-SMAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.07
  10: $30.90
  25: $27.99
  100: $25.23
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
242127
RF Adapters - Between Series MCX PLUG TO SMA JACK ...
Amphenol Connex
1: $17.62
31-221-RFX
RF Connectors / Coaxial Connectors BULKHEAD JACK 5 ...
Amphenol RF
1: $1.63
3283
RF Adapters - In Series BNC F/F ADAPTOR
Pomona Electronics
1: $5.46
3285
RF Adapters - Tee BNC F/M/F ADAPTER
Pomona Electronics
1: $7.51
ECQ-E4473KF
Film Capacitors 400DC 0.047uF 10% L/S =10mm
Panasonic
1: $0.35
133-3701-801
RF Connectors / Coaxial Connectors PC END JCK .062 ...
Johnson / Cinch Connectivity Solutions
1: $10.39
MOS1LT52R221J
Metal Oxide Resistors 1watts 220ohms 5%
KOA Speer
1: $1.13
2080-0000-02
RF Adapters - In Series ADAPTER-SMA JCK/JCK
TE Connectivity / AMP
1: $15.56
115101-19-72.00
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 ...
Amphenol Connex
1: $16.00
34-5037
RF Connectors / Coaxial Connectors HDBNC CONNECTOR ...
Amphenol RF
1: $4.52
5187-C-48
Test Leads 48" RED/BLK-BNC MALE
Pomona Electronics
1: $22.87
540
Copper Clad Boards DB SIDE COP CLAD BRD 1/16in 1 O ...
MG Chemicals
1: $4.94
3296
Test Connectors BNC TO BIND POST
Pomona Electronics
1: $30.85
SN74AC14NE4
Inverters Hex Schmitt-Trigger Inverters
Texas Instruments
1400: $0.18
72937
Test Plugs & Test Jacks BNC (M) to two 4 mm banana ...
Pomona Electronics
1: $17.77

143080215 167858023 172639243 162628738 166983007 151881810