Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-APH-HDBNCP-J
Manufacturer Part #:

APH-HDBNCP-J

Manufacturer:

Description:
RF Adapters - In Series HD-BNC Plug/HD-BNC Jack Adapter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - In Series
RoHS: RoHS Compliant By Exemption Details
RF Series: HD-BNC
Side 1 Gender: Plug
Side 2 Gender: Jack
Impedance: 75 Ohms
Frequency Range: DC to 3 GHz
Contact Plating: Gold
Shell Plating: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Maximum Frequency: 4 GHz
Orientation: Straight
Series: HD-BNC
Tradename: HD-BNC
Part # Aliases: APH-HDBNCP-J
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
341 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 25
Multiples: 1
Pricing (USD)
  25: $24.57
  100: $22.93
  500: $21.04
  1,000: Quote

To add to a project, please Log In.

151881810 169833950 187148441 189178040 196725853 172639243 167858023