|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-APH-HDBNCJ-T
Manufacturer Part #:

APH-HDBNCJ-T

Manufacturer:

Description:
RF Adapters - Between Series HD-BNC Jack .1% 1 Watt Terminator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant By Exemption Details
Impedance: 75 Ohms
Contact Plating: Gold
Shell Plating: Gold
Brand: Amphenol RF
Maximum Frequency: 3 GHz
Series: HD-BNC
Tradename: HD-BNC
Part # Aliases: APH-HDBNCJ-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.10
  10: $19.47
  25: $18.72
  100: $16.83

To add to a project, please Log In.

151881810 169833950 187148441 189178040 196725853 167858023 172639243