|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-APH-HDBNCJ-SMAJ
Manufacturer Part #:

APH-HDBNCJ-SMAJ

Manufacturer:

Description:
RF Adapters - Between Series HD-BNC ST Jack/SMA Jack Adapter 50 Ohm
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
APH-HDBNCJ-SMAJ Datasheet APH-HDBNCJ-SMAJ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant By Exemption Details
Side 1 RF Series: HD-BNC
Side 1 Gender: Jack (Female)
Side 1 Polarity: Normal
Side 2 RF Series: SMA
Side 2 Gender: Jack
Side 2 Polarity: Normal
Impedance: 50 Ohms
Frequency Range: 6 GHz
Shell Plating: Nickel
Body Material: Brass
Contact Plating: Gold
Adapter Style: Straight
Brand: Amphenol RF
Connector Type: HD-BNC SMA
Contact Material: Beryllium Copper
Maximum Frequency: 6 GHz
Orientation: Straight
Packaging: Bulk
Series: HD-BNC
Tradename: HD-BNC
Part # Aliases: APH-HDBNCJ-SMAJ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
APH-HDBNCP-SMAJ RF Adapters - Between Series 13
EK-TM4C123GXL Development Boards & Kits - ARM 695
EK-TM4C1294XL Development Boards & Kits - ARM 557
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,961
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,057
ATMEGA1284P-AU 8-bit Microcontrollers - MCU 571
HR25-7TP-8S(72) Standard Circular Connector 20
NQR010A0X4Z Non-Isolated DC/DC Converters 879
34-5017 RF Connectors / Coaxial Connectors 181
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.25
10:
$24.48
25:
$23.66
100:
$22.36
500:
$21.71

To add to a project, please Log In.

162628738 166983007 168315195 151881810 134301909 105982341 172639243 167858023 143080215