Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-APH-HDBNCJ-J
Manufacturer Part #:

APH-HDBNCJ-J

Manufacturer:

Description:
RF Adapters - In Series HD-BNC Jack/HD-BNC Jack Adapter
Mouser Online Catalog Page 1,505, Mouser Online Catalog
PDF Page 1,505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - In Series
RoHS: RoHS Compliant By Exemption Details
RF Series: HD-BNC
Side 1 Gender: Jack
Side 2 Gender: Jack
Impedance: 75 Ohms
Frequency Range: DC to 3 GHz
Contact Plating: Gold
Shell Plating: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Maximum Frequency: 3 GHz
Orientation: Straight
Series: HD-BNC
Part # Aliases: APH-HDBNCJ-J
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.23
  10: $26.41
  25: $24.43
  100: $21.66
  500: $21.03
  1,000: Quote

To add to a project, please Log In.

151881810 169833950 187148441 189178040 196725853 172639243 143080215 167858023