|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-APH-BNCP-HDBNCP
Manufacturer Part #:

APH-BNCP-HDBNCP

Manufacturer:

Description:
RF Adapters - Between Series BNC Plug to HD-BNC Plug Adapter
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
APH-BNCP-HDBNCP Datasheet APH-BNCP-HDBNCP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant By Exemption Details
Side 1 RF Series: BNC
Side 1 Gender: Plug
Side 2 RF Series: HD-BNC
Side 2 Gender: Plug
Impedance: 75 Ohms
Frequency Range: DC to 3 GHz
Shell Plating: Nickel
Body Material: Brass
Contact Plating: Gold
Adapter Style: Straight
Brand: Amphenol RF
Connector Type: BNC HD-BNC
Contact Material: Beryllium Copper
Maximum Frequency: 3 GHz
Orientation: Straight
Packaging: Bulk
Series: HD-BNC
Part # Aliases: APH-BNCP-HDBNCP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
83264 001100 Coaxial Cables 19
APH-BNCJ-HDBNCP RF Adapters - Between Series 43
95-850-131-012 RF Cable Assemblies 72
95-850-131-006 RF Cable Assemblies 15
APH-BNCP-HDBNCJ RF Adapters - Between Series 8
R142703703W RF Adapters - In Series 66
115101-06-06.00 RF Cable Assemblies 13
APH-HDBNCJ-J RF Adapters - In Series 43
115101-06-12.00 RF Cable Assemblies 18
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.64
10:
$26.75
25:
$24.85
100:
$23.23
500:
$21.31

To add to a project, please Log In.

151977100 169833950 153770187 175547932 151881810 187148441 189178040 196725853 134301909 143080215 172639243 167858023