Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-APH-BNCP-HDBNCJ
Manufacturer Part #:

APH-BNCP-HDBNCJ

Manufacturer:

Description:
RF Adapters - Between Series BNC Plug to HD-BNC Jack Adapter
Mouser Online Catalog Page 1,505, Mouser Online Catalog
PDF Page 1,505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant By Exemption Details
Side 1 RF Series: BNC
Side 1 Gender: Plug
Side 2 RF Series: HD-BNC
Side 2 Gender: Jack
Impedance: 75 Ohms
Adapter Style: Straight
Frequency Range: DC to 3 GHz
Contact Plating: Gold
Shell Plating: Nickel
Body Material: Brass
Brand: Amphenol RF
Connector Type: BNC HD-BNC
Contact Material: Beryllium Copper
Maximum Frequency: 4 GHz
Orientation: Straight
Series: HD-BNC
Part # Aliases: APH-BNCP-HDBNCJ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-70000 RF Connectors / Coaxial Connectors 440
APH-BNCJ-HDBNCP RF Adapters - Between Series 57
83264 001100 Coaxial Cables 16
34-1017-300 RF Connectors / Coaxial Connectors 113
APH-BNCP-HDBNCP RF Adapters - Between Series 35
34-1025 RF Connectors / Coaxial Connectors 180
APH-HDBNCJ-J RF Adapters - In Series 6
EEE-TK1E101P Aluminum Electrolytic Capacitors - SMD 441
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.64
  10: $26.76
  25: $26.75
  100: $21.95
  500: $21.30
  1,000: Quote

To add to a project, please Log In.

151881810 169833950 187148441 189178040 196725853 172639243 143080215 167858023