|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-APH-BNCJ-HDBNCP
Manufacturer Part #:

APH-BNCJ-HDBNCP

Manufacturer:

Description:
RF Adapters - Between Series BNC Jack to HD-BNC Plug Adapter
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
APH-BNCJ-HDBNCP Datasheet APH-BNCJ-HDBNCP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant By Exemption Details
Side 1 RF Series: BNC
Side 1 Gender: Jack (Female)
Side 2 RF Series: HD-BNC
Side 2 Gender: Plug
Impedance: 75 Ohms
Frequency Range: DC to 3 GHz
Shell Plating: Nickel
Body Material: Brass
Contact Plating: Gold
Adapter Style: Straight
Brand: Amphenol RF
Connector Type: BNC HD-BNC
Contact Material: Beryllium Copper
Maximum Frequency: 3 GHz
Orientation: Straight
Packaging: Bulk
Series: HD-BNC
Part # Aliases: APH-BNCJ-HDBNCP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LF07WBP-6S Standard Circular Connector 319
83264 001100 Coaxial Cables 23
88741-8000 Audio Cables / Video Cables / RCA Cables 381
LF07WBR-6P Standard Circular Connector 165
34-1042 RF Connectors / Coaxial Connectors 665
3503X RCA Phono Connectors 1,033
34-1025 RF Connectors / Coaxial Connectors 50
APH-BNCP-HDBNCP RF Adapters - Between Series 33
977-025-020R121 D-Sub Backshells 293
115101-01-M0.75 RF Cable Assemblies 21
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.64
10:
$26.75
25:
$23.23
100:
$21.95
500:
$21.31

To add to a project, please Log In.

153770187 175547932 151881810 151977100 169833950 187148441 189178040 196725853 134301909 167858023 172639243 143080215