|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-APH-BNCJ-HDBNCJ
Manufacturer Part #:

APH-BNCJ-HDBNCJ

Manufacturer:

Description:
RF Adapters - Between Series BNC Jack to HDBNC Jack Adapter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant By Exemption Details
Side 1 RF Series: BNC
Side 1 Gender: Jack (Female)
Side 2 RF Series: HD-BNC
Side 2 Gender: Jack
Impedance: 75 Ohms
Frequency Range: DC to 3 GHz
Shell Plating: Nickel
Body Material: Brass
Contact Plating: Gold
Adapter Style: Straight
Brand: Amphenol RF
Connector Type: BNC HD-BNC
Contact Material: Beryllium Copper
Maximum Frequency: 4 GHz
Orientation: Straight
Packaging: Bulk
Series: HD-BNC
Part # Aliases: APH-BNCJ-HDBNCJ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
112161 RF Connectors / Coaxial Connectors 76
APH-HDBNCJ-J RF Adapters - In Series 43
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.47
10:
$27.38
25:
$25.61
100:
$23.63
500:
$21.31

To add to a project, please Log In.

153770187 175547932 151881810 151977100 169833950 187148441 189178040 196725853 134301909 143080215 167858023 172639243