Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-9566644815
Manufacturer Part #:

95-666-44815

Manufacturer:

Description: RF Cable Assemblies HD-BNC Plug/BNC Jack B1855A 12in.
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant By Exemption Details
Cable Type: Belden 1855A
Frequency Range: DC to 4 GHz
Impedance: 75 Ohms
Length: 12 In
Connector A Body Style: Straight
Connector A Series: BNC
Connector B Body Style: Straight
Connector B Series: BNC
Brand: Amphenol RF
Connector A Gender: Plug (Male)
Connector A Polarity: Normal
Connector B Gender: Jack (Female)
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Polarity: Normal
Series: HD-BNC
Tradename: HD-BNC
Part # Aliases: 095-666-44815
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.59
  5: $27.39
  10: $27.19
  25: $25.58
  50: $24.45
  100: $21.63
  200: $20.44
  500: $20.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
350777-1
Pin & Socket Connectors PLUG HOUSE 2 POS
TE Connectivity / AMP
1: $0.45
34-1042
RF Connectors / Coaxial Connectors HD-BNC(M)STR BE ...
Amphenol RF
1: $8.47
227-1490
Hand Tools HD-BNC Spanner Nut Tool
Amphenol RF
1: $48.28
131J30019X
D-Sub Contacts COAX CONTACT MALE FOR 179 187
CONEC
1: $6.93
227-T2000
RF Connector Tools HD-BNC Mating Tool
Amphenol RF
1: $78.96
132J30019X
D-Sub Contacts COAX CONTACT FEMALE FOR 179 187
CONEC
1: $6.15
CTL-17
Crimpers HD-BNC crimp tool with .0
Amphenol RF
1: $144.88


This product is also available in:
151881810 169833950 179804822 143080215 157845746 167858023 172639243