Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-9566644814
Manufacturer Part #:

95-666-44814

Manufacturer:

Description: RF Cable Assemblies HD-BNC Plug/BNC Jack B1694A 12in.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant By Exemption Details
Cable Type: Belden 1694A
Frequency Range: DC to 4 GHz
Impedance: 75 Ohms
Length: 12 In
Connector A Body Style: Straight
Connector A Series: BNC
Connector B Body Style: Straight
Connector B Series: BNC
Brand: Amphenol RF
Connector A Gender: Plug (Male)
Connector A Polarity: Normal
Connector B Gender: Jack (Female)
Connector B Polarity: Normal
Contact Plating: Gold
Polarity: Normal
Series: HD-BNC
Tradename: HD-BNC
Part # Aliases: 095-666-44814
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.92
  5: $24.64
  10: $23.59
  25: $22.42
  50: $21.90
  100: $20.32
  200: $19.20
  500: $19.18

To add to a project, please Log In.


This product is also available in:
151881810 169833950 187148441 123040690 179804822 172639243 167858023