United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 523-905-120-5000
Manufacturer Part #:

905-120-5000

Manufacturer:

Description: Fiber Optic Connectors NOT AVAILABLE THROUGH MOUSER
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the supplier.
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Amphenol
RoHS: RoHS Compliant Details
Product: Adapters
Type: Buffer
Connector Type: Adapter
Mode: Multimode
Body Material: Stainless Steel
Color: Black
Convert From: Jack
Convert To: Jack
Features: Stainless steel ferrules available in custom
Packaging: Bulk
Part # Aliases: 39F3696



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
MC33201PG
Operational Amplifiers - Op Amps 1.8-12V Sngl Rail ...
ON Semiconductor
1: $1.00
MCP6271-E/P
Operational Amplifiers - Op Amps Single 2MHz
Microchip Technology
1: $0.54
CMF556K0400FHEK
Metal Film Resistors - Through Hole 1/4watt 6.04Ko ...
Vishay/Dale
1: $0.15
LOB5R010FLF
Current Sense Resistors - Through Hole .01 OHM 1% ...
IRC
1: $1.67
NDP6020P
MOSFET P-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $1.27
3590S-2-102L
Precision Potentiometers 7/8"WW 1Kohms 0.25% 10tur ...
Bourns
1: $10.02
PB-12N23P-03Q
Audio Indicators & Alerts CONSTANT, 2300HZ 2-5VDC, ...
Mallory Sonalert
1: $2.69
110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.97
4542-632-N
Circuit Board Hardware - PCB 1" LNGTH 6-32 ML/FML ...
RAF Electronic Hardware
1: $0.50
G5LE-14 DC3
General Purpose / Industrial Relays POWER PCB RELA ...
Omron Electronics
1: $1.44