Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-65-54942-16
Manufacturer Part #:

65-54942-16

Manufacturer:

Description:
Automotive Connectors SIZE 16 FEMALE CONT. 16 AWG, AU PLATE
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Product: Terminals
Gender: Female
Contact Plating: Gold
Contact Type: Socket
Wire Gauge Range: 16
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Factory Pack Quantity: 1000
Type: Female
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
509 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.25
  25: $2.01
  50: $1.82
  100: $1.50
  500: $1.31
  1,000: $1.13
  2,500: $1.03

To add to a project, please Log In.

158411629 192706541 152462550 197347295 143080215 167858023 186413678 194194343 138329583 172639243 132632562