Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-65-54757
Manufacturer Part #:

65-54757

Manufacturer:

Description:
Automotive Connectors Diagnostic Size 16 Female Cont. 20 AWG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol SINE Systems
Product: Terminals
Series: AT, AHD
Gender: Female
Factory Pack Quantity: 1000
Type: Female
Part # Aliases: 427-0048
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,117 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.83
  25: $0.604
  50: $0.541
  100: $0.489
  500: $0.459
  1,000: $0.40
  2,500: $0.339
  5,000: $0.306

To add to a project, please Log In.

152462550 158411629 149499240 192706541 197347295 143080215 132632562 138329583 172639243 167858023 186413678 194194343