Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
654-65-54756
Manufacturer Part #:

65-54756

Manufacturer:

Description:
Automotive Connectors Diagnostic Size 16 Male Cont. 20 AWG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Automotive Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Industrial
Product: Terminals
Gender: Male
Series: AT, AHD
Factory Pack Quantity: 1000
Type: Male
Part # Aliases: 427-0047
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,771 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  25: $0.461
  50: $0.419
  100: $0.378
  500: $0.314
  1,000: $0.248
  2,500: $0.23

To add to a project, please Log In.

158411629 149499240 192706541 152462550 197347295 138329583 172639243 194194343 143080215 167858023 186413678 132632562