|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-5027
Manufacturer Part #:

34-5027

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Male Straight .047 Cable 50 Ohm
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
34-5027 Datasheet 34-5027 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Cable - Solder
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Cable Type: 0.047 in Conformable
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Insulation Resistance: 10000 MOhms
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5027
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-M51L-060E High Speed Optocouplers 770
KSZ8081MNXIA-TR Ethernet ICs 13,155
5-1634523-1 RF Connectors / Coaxial Connectors 2,000
DFLS1100-7 Schottky Diodes & Rectifiers 7,440
T491D476M025AT Tantalum Capacitors - Solid SMD 3,058
UPS840E3/TR13 Schottky Diodes & Rectifiers 375
5227726-2 RF Connectors / Coaxial Connectors 1,098
TRG70E240-01E03-Level-V Desktop AC Adapters 68
74438324068 Fixed Inductors 2,990
SMD291NL Solder 153
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.10
10:
$6.81
25:
$5.66
100:
$5.04
500:
$4.74
$4.28

To add to a project, please Log In.

153770187 166289882 162628738 166983007 151881810 197686488 143080215 167858023 172639243