|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-5026
Manufacturer Part #:

34-5026

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Male Straight .086 Cable 50 Ohm
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
34-5026 Datasheet 34-5026 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Cable - Solder
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Insulation Resistance: 10000 MOhms
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5026
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
364002-D01 AC Power Cords 864
1N4148 Diodes - General Purpose, Power, Switching 129,797
2N7000 MOSFET 26,126
115101-19-36.00 RF Cable Assemblies 314
6-87756-8 Headers & Wire Housings 12,730
BQ24210DQCT Battery Management 747
G3NA-210B-DC5-24 Solid State Relays - Industrial Mount 330
133-3701-211 RF Connectors / Coaxial Connectors 1,879
1792773 Pluggable Terminal Blocks 298
Real Time Availability
Stock:
155 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.37
10:
$6.11
25:
$5.25
100:
$4.51
500:
$4.25
$3.83

To add to a project, please Log In.

153770187 166289882 162628738 166983007 151881810 197686488 172639243 143080215 167858023