|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-5024
Manufacturer Part #:

34-5024

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Female RA BHD PCB MNT 4 Leg 50 Ohm
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
34-5024 Datasheet 34-5024 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: PCB Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: PCB - Through Hole
Orientation: Right Angle
Polarity: Standard
Mounting Type: Bulkhead - Rear Mount
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Cable Type: 0.047 in Conformable
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Insulation Resistance: 10000 MOhms
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5024
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
112778 RF Connectors / Coaxial Connectors 154
153100 RF Connectors / Coaxial Connectors 120
MAX3232MPWREP RS-232 Interface IC 1,871
CONSMA008 RF Connectors / Coaxial Connectors 9,478
ISO7142CCDBQ Digital Isolators 1,402
227-T2000 RF Connector Tools 7
34-5017 RF Connectors / Coaxial Connectors 31
112809-75 RF Connectors / Coaxial Connectors 47
TPS73033DBVR LDO Voltage Regulators 5,326
Real Time Availability
Stock:
109 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.42
10:
$8.06
25:
$7.63
100:
$6.05
500:
$5.68
$5.29

To add to a project, please Log In.

153770187 166289882 162628738 166983007 151881810 167858023 172639243 143080215