|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-5023
Manufacturer Part #:

34-5023

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Female ST BH PCB MNT 4 Leg 50 Ohm
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
34-5023 Datasheet 34-5023 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: PCB Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: PCB - Through Hole
Orientation: Straight
Polarity: Standard
Mounting Type: Bulkhead - Rear Mount
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Cable Type: 0.086 Conformable
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5023
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,751
BAT46 Schottky Diodes & Rectifiers 14,885
LD1117S25TR LDO Voltage Regulators 12,711
5557969-1 Modular Connectors / Ethernet Connectors 3,002
AD835ARZ Multipliers / Dividers 387
142AX Phone Connectors 741
PX0843/A USB Connectors 739
CKL12BFW01 Keylock Switches 339
34-5017 RF Connectors / Coaxial Connectors 181
SA28CA-E3/54 TVS Diodes - Transient Voltage Suppressors 4,783
Real Time Availability
Stock:
86 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.24
10:
$5.04
25:
$4.37
100:
$3.67
500:
$3.56
$3.05

To add to a project, please Log In.

151881810 153770187 166289882 162628738 166983007 143080215 167858023 172639243