|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-5022
Manufacturer Part #:

34-5022

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Female ST PCB MNT 4 Leg 50 Ohm
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
34-5022 Datasheet 34-5022 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: PCB Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: PCB - Through Hole
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5022
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,343
5-1814832-1 RF Connectors / Coaxial Connectors 8,996
2743019447 EMI Filter Beads, Chips & Arrays 152,293
73391-0080 RF Connectors / Coaxial Connectors 2,708
ESD8472MUT5G ESD Suppressors 55,288
GQM2195C2E100FB12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,318
GQM2195C2E101GB12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,594
43045-1401 Headers & Wire Housings 912
CONSMA002-SMD RF Connectors / Coaxial Connectors 378
34-5037 RF Connectors / Coaxial Connectors 7
Real Time Availability
Stock:
140 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.20
10:
$4.03
25:
$3.13
100:
$2.94
500:
$2.86
$2.44

To add to a project, please Log In.

153770187 166289882 162628738 166983007 151881810 167858023 143080215 172639243