|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-5020
Manufacturer Part #:

34-5020

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Female RG-316 IP67 50 Ohm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Cable Type: RG 316
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
IP Rating: IP67
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5020
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 1
Pricing (USD)
100:
$7.24
500:
$6.84

To add to a project, please Log In.

153770187 166289882 166983007 162628738 151881810 167858023 172639243 197686488