|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-5019
Manufacturer Part #:

34-5019

Manufacturer:

Description:
RF Connectors / Coaxial Connectors HD-BNC Female BH 50 OHM RG316 IP67
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: Bulkhead - Rear Mount
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Cable Type: RG 316
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
IP Rating: IP67
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-5019
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7983BRMZ Analog to Digital Converters - ADC 243
BGA 616 H6327 RF Amplifier 9,107
39-00-0074 Headers & Wire Housings 8,067
39-01-2045 Headers & Wire Housings 31,150
SN65LVDT14PW LVDS Interface IC 360
39-00-0140 Headers & Wire Housings 11,571
227-T2000 RF Connector Tools 7
34-5017 RF Connectors / Coaxial Connectors 31
CGA6M3X7R1H225K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,593
98424-G52-10LF Headers & Wire Housings 395
Real Time Availability
Stock:
58 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 58 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.37
25:
$8.64
50:
$8.06
100:
$7.65
500:
$7.23

To add to a project, please Log In.

153770187 166289882 166983007 162628738 151881810 172639243 143080215 167858023 197686488